Steffen 10m Extension Lead, 400 V, IP44
RS Stock No.: 289-0413Brand: SteffenManufacturers Part No.: 037020476 10 16 1Distrelec Article No.: 30370069
Technical Document
Specifications
Brand
SteffenProduct Type
Cable Reel
Cable Length
10m
IP Rating
IP44
Voltage Rating
400 V
Country of Origin
China
Stock information temporarily unavailable.
AED 726.25
AED 726.25 Each (ex VAT)
AED 762.56
AED 762.56 Each (inc. VAT)
Steffen 10m Extension Lead, 400 V, IP44
1
AED 726.25
AED 726.25 Each (ex VAT)
AED 762.56
AED 762.56 Each (inc. VAT)
Steffen 10m Extension Lead, 400 V, IP44
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SteffenProduct Type
Cable Reel
Cable Length
10m
IP Rating
IP44
Voltage Rating
400 V
Country of Origin
China