Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Steffen Plug-In Plug Adapter, 10A Output

RS Stock No.: 288-3996Brand: SteffenManufacturers Part No.: 14 9562 1Distrelec Article No.: 11063434
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Steffen

Adapter Type

Plug-In Adapter

Plug Type

Type C - European Plug

Input Voltage

250V

Output Current

10A

Distrelec Product Id

11063434

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 29.14

AED 29.14 Each (ex VAT)

AED 30.60

AED 30.60 Each (inc. VAT)

Steffen Plug-In Plug Adapter, 10A Output

AED 29.14

AED 29.14 Each (ex VAT)

AED 30.60

AED 30.60 Each (inc. VAT)

Steffen Plug-In Plug Adapter, 10A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Steffen

Adapter Type

Plug-In Adapter

Plug Type

Type C - European Plug

Input Voltage

250V

Output Current

10A

Distrelec Product Id

11063434

Country of Origin

Switzerland