Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Steffen Plug-In Plug Adapter, 10A Output

RS Stock No.: 288-4000Brand: SteffenManufacturers Part No.: 14 9622 2Distrelec Article No.: 30074873
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Steffen

Adapter Type

Plug-In Adapter

Plug Type

Type J

Input Voltage

250V

Output Current

10A

Distrelec Product Id

30074873

Country of Origin

China

Stock information temporarily unavailable.

AED 24.83

AED 24.83 Each (ex VAT)

AED 26.07

AED 26.07 Each (inc. VAT)

Steffen Plug-In Plug Adapter, 10A Output

AED 24.83

AED 24.83 Each (ex VAT)

AED 26.07

AED 26.07 Each (inc. VAT)

Steffen Plug-In Plug Adapter, 10A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Steffen

Adapter Type

Plug-In Adapter

Plug Type

Type J

Input Voltage

250V

Output Current

10A

Distrelec Product Id

30074873

Country of Origin

China