Technical Document
Specifications
Brand
STEGOSwitch Configuration
NO
Supply Voltage
250 V ac
Maximum Temperature
+60 °C
Minimum Temperature
0 °C
Temperature Range
+32 → +140 °F
Series
KTO 011, KTS 011
Country of Origin
Germany
Stock information temporarily unavailable.
AED 88.94
AED 88.94 Each (ex VAT)
AED 93.39
AED 93.39 Each (inc. VAT)
STEGO KTO 011, KTS 011 NO Enclosure Thermostat, 250 V ac, +32 → +140 °F
1
AED 88.94
AED 88.94 Each (ex VAT)
AED 93.39
AED 93.39 Each (inc. VAT)
STEGO KTO 011, KTS 011 NO Enclosure Thermostat, 250 V ac, +32 → +140 °F
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STEGOSwitch Configuration
NO
Supply Voltage
250 V ac
Maximum Temperature
+60 °C
Minimum Temperature
0 °C
Temperature Range
+32 → +140 °F
Series
KTO 011, KTS 011
Country of Origin
Germany