STEGO Hygrostat, 50 → 90%RH, 100 → 240 V ac

RS Stock No.: 785-8089Brand: STEGOManufacturers Part No.: 01230.0-00
brand-logo
View all in Hygrostats

Technical Document

Specifications

Brand

STEGO

Activation Humidity

50 → 90%RH

Supply Voltage

100 → 240 V ac

Maximum Humidity Setting

90%RH

Minimum Humidity Setting

50%RH

Country of Origin

Germany

Product details

Stego Electronic Hygrotherm - ETF 012 Series

The Stego ETF 012 series electronic hygrotherm senses the ambient temperature and relative humidity in an enclosure with electric/electronic components and turns on a heater (or alternatively a fan) at either set point, helping to prevent the formation of condensation in the enclosure. Due to the wide voltage range of the Stego ETF 012 series hygrotherm, the device can be utilised anywhere in the world. The optional external sensor can be positioned freely anywhere in the enclosure for precise measurements.

Temperature and humidity adjustable
Wide voltage range
Operating temperature down to -40°C
High switching capacity
With optional external sensor

Stock information temporarily unavailable.

AED 706.07

AED 706.07 Each (ex VAT)

AED 741.37

AED 741.37 Each (inc. VAT)

STEGO Hygrostat, 50 → 90%RH, 100 → 240 V ac

AED 706.07

AED 706.07 Each (ex VAT)

AED 741.37

AED 741.37 Each (inc. VAT)

STEGO Hygrostat, 50 → 90%RH, 100 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 706.07
5 - 11AED 649.58
12 - 24AED 621.39
25 - 49AED 593.14
50+AED 550.78

Technical Document

Specifications

Brand

STEGO

Activation Humidity

50 → 90%RH

Supply Voltage

100 → 240 V ac

Maximum Humidity Setting

90%RH

Minimum Humidity Setting

50%RH

Country of Origin

Germany

Product details

Stego Electronic Hygrotherm - ETF 012 Series

The Stego ETF 012 series electronic hygrotherm senses the ambient temperature and relative humidity in an enclosure with electric/electronic components and turns on a heater (or alternatively a fan) at either set point, helping to prevent the formation of condensation in the enclosure. Due to the wide voltage range of the Stego ETF 012 series hygrotherm, the device can be utilised anywhere in the world. The optional external sensor can be positioned freely anywhere in the enclosure for precise measurements.

Temperature and humidity adjustable
Wide voltage range
Operating temperature down to -40°C
High switching capacity
With optional external sensor