Technical Document
Specifications
Brand
STEGODevice Type
Temperature and Humidity Recorder
Mounting Type
DIN Rail
Height
140mm
Length
40mm
Width
38mm
Weight
50g
Termination Type
M12 Connector
Supply Voltage
12 → 30 V dc
Maximum Operating Temperature
+70°C
IP Rating
IP20
Distrelec Product Id
30177938
Country of Origin
Germany
AED 1,018.45
AED 1,018.45 Each (ex VAT)
AED 1,069.37
AED 1,069.37 Each (inc. VAT)
1
AED 1,018.45
AED 1,018.45 Each (ex VAT)
AED 1,069.37
AED 1,069.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 1,018.45 |
5+ | AED 998.02 |
Technical Document
Specifications
Brand
STEGODevice Type
Temperature and Humidity Recorder
Mounting Type
DIN Rail
Height
140mm
Length
40mm
Width
38mm
Weight
50g
Termination Type
M12 Connector
Supply Voltage
12 → 30 V dc
Maximum Operating Temperature
+70°C
IP Rating
IP20
Distrelec Product Id
30177938
Country of Origin
Germany