STEGO Enclosure Heater, 110V ac, 550W Output, 165mm x 100mm x 128mm

RS Stock No.: 282-1023Brand: STEGOManufacturers Part No.: 02700.9-01
brand-logo
View all in Enclosure Heaters

Technical Document

Specifications

Brand

STEGO

Output Power

550W

Air Flow

35m³/h

Supply Voltage

110V ac

Depth

128mm

Height

165mm

Width

100mm

Frequency

50 → 60Hz

Product details

Fan Heater

Enclosed heater with 0-60°C thermostatic control and LED status indicator
Self regulating PCT heating elements
Thermal cut-out
Class II insulation

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 695.47

AED 695.47 Each (ex VAT)

AED 730.24

AED 730.24 Each (inc. VAT)

STEGO Enclosure Heater, 110V ac, 550W Output, 165mm x 100mm x 128mm

AED 695.47

AED 695.47 Each (ex VAT)

AED 730.24

AED 730.24 Each (inc. VAT)

STEGO Enclosure Heater, 110V ac, 550W Output, 165mm x 100mm x 128mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

STEGO

Output Power

550W

Air Flow

35m³/h

Supply Voltage

110V ac

Depth

128mm

Height

165mm

Width

100mm

Frequency

50 → 60Hz

Product details

Fan Heater

Enclosed heater with 0-60°C thermostatic control and LED status indicator
Self regulating PCT heating elements
Thermal cut-out
Class II insulation

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in