Technical Document
Specifications
Brand
STEGOOutput Power
200W
Air Flow
13.8m³/h
Supply Voltage
24V dc
Surface Temperature
+50 °C, +65°C
Depth
90mm
Height
75mm
Width
65mm
Series
CS 028
Country of Origin
Germany
Stock information temporarily unavailable.
AED 678.98
AED 678.98 Each (ex VAT)
AED 712.93
AED 712.93 Each (inc. VAT)
STEGO Enclosure Heater, 24V dc, 200W Output, +50°C, 75mm x 65mm x 90mm
1
AED 678.98
AED 678.98 Each (ex VAT)
AED 712.93
AED 712.93 Each (inc. VAT)
STEGO Enclosure Heater, 24V dc, 200W Output, +50°C, 75mm x 65mm x 90mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STEGOOutput Power
200W
Air Flow
13.8m³/h
Supply Voltage
24V dc
Surface Temperature
+50 °C, +65°C
Depth
90mm
Height
75mm
Width
65mm
Series
CS 028
Country of Origin
Germany