Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STEGO Enclosure Heater, 230V ac, 600W Input, -40 → +50°C, 45mm x 127mm x 169mm

RS Stock No.: 788-3672Brand: STEGOManufacturers Part No.: 03073.0-00
brand-logo
View all in Enclosure Heaters

Technical Document

Specifications

Brand

STEGO

Air Flow

150m³/h

Input Power Rating

600W

Supply Voltage

230V ac

Surface Temperature

-40 → +50°C

Depth

169mm

Height

45mm

Width

127mm

PRICED TO CLEAR

Yes

Country of Origin

Germany

Product details

Stego Space-Saving Fan Heaters - HVI 030 Series

Stego HVI 030 space-saving fan heaters are compact, high-performance devices that prevent the formation of condensation and frost and provide an evenly distributed interior air temperature in enclosures with electric/electronic components. The heater must be operated using a fan (not included). The Stego HVI 030 series is available in two mounting varieties - either mounting by screw fitting or with a unique twist clip system. Both options allow for quick and easy installation.

Compact
Flat design
Temperature safety cut-out
Twist clip or screw fitting

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

Stock information temporarily unavailable.

AED 551.35

AED 551.35 Each (ex VAT)

AED 578.92

AED 578.92 Each (inc. VAT)

STEGO Enclosure Heater, 230V ac, 600W Input, -40 → +50°C, 45mm x 127mm x 169mm

AED 551.35

AED 551.35 Each (ex VAT)

AED 578.92

AED 578.92 Each (inc. VAT)

STEGO Enclosure Heater, 230V ac, 600W Input, -40 → +50°C, 45mm x 127mm x 169mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

STEGO

Air Flow

150m³/h

Input Power Rating

600W

Supply Voltage

230V ac

Surface Temperature

-40 → +50°C

Depth

169mm

Height

45mm

Width

127mm

PRICED TO CLEAR

Yes

Country of Origin

Germany

Product details

Stego Space-Saving Fan Heaters - HVI 030 Series

Stego HVI 030 space-saving fan heaters are compact, high-performance devices that prevent the formation of condensation and frost and provide an evenly distributed interior air temperature in enclosures with electric/electronic components. The heater must be operated using a fan (not included). The Stego HVI 030 series is available in two mounting varieties - either mounting by screw fitting or with a unique twist clip system. Both options allow for quick and easy installation.

Compact
Flat design
Temperature safety cut-out
Twist clip or screw fitting

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.