STEGO Enclosure Heater, 230V ac, 400W Output, 400W Input, 22mm x 119mm x 151mm

RS Stock No.: 282-1275Brand: STEGOManufacturers Part No.: 03112.0-00Distrelec Article No.: 30399758
brand-logo
View all in Enclosure Heaters

Technical Document

Specifications

Brand

STEGO

Output Power

400W

Air Flow

108m³/h

Input Power Rating

400W

Supply Voltage

230V ac

Depth

151mm

Height

22mm

Width

119mm

Distrelec Product Id

30399758

Product details

Stego High Performance Cartridge Heaters

Stego high performance cartridge heaters prevent the formation of condensation and provide an evenly distributed interior air temperature in enclosures.

Heating element: high performance cartridge
Overheat protection: built-in temperature limiter
Heater body: die-cast aluminum, glass bead finish
Connection: 3-pole terminal AWG 14 max. (2.5mm2), torque 0.8Nm max.
Connection housing: plastic, UL 94V-0, black
Mounting: clip for 35mm DIN rail, EN 60 715
Mounting position: horizontal
Operating / Storage temperature: -49 to +158°F (-45 to +70°C)
Protection class / Protection type: I (grounded) / IP20
Axial fan, ball bearing service life: 50,000h at 77°F (25°C)
Axial fan connection: 2-pole terminal AWG 14 max. (2.5mm2), terminals L2/N2

Stock information temporarily unavailable.

AED 805.66

AED 805.66 Each (ex VAT)

AED 845.94

AED 845.94 Each (inc. VAT)

STEGO Enclosure Heater, 230V ac, 400W Output, 400W Input, 22mm x 119mm x 151mm

AED 805.66

AED 805.66 Each (ex VAT)

AED 845.94

AED 845.94 Each (inc. VAT)

STEGO Enclosure Heater, 230V ac, 400W Output, 400W Input, 22mm x 119mm x 151mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 805.66
10 - 24AED 774.22
25 - 49AED 726.70
50 - 99AED 664.65
100+AED 596.08

Technical Document

Specifications

Brand

STEGO

Output Power

400W

Air Flow

108m³/h

Input Power Rating

400W

Supply Voltage

230V ac

Depth

151mm

Height

22mm

Width

119mm

Distrelec Product Id

30399758

Product details

Stego High Performance Cartridge Heaters

Stego high performance cartridge heaters prevent the formation of condensation and provide an evenly distributed interior air temperature in enclosures.

Heating element: high performance cartridge
Overheat protection: built-in temperature limiter
Heater body: die-cast aluminum, glass bead finish
Connection: 3-pole terminal AWG 14 max. (2.5mm2), torque 0.8Nm max.
Connection housing: plastic, UL 94V-0, black
Mounting: clip for 35mm DIN rail, EN 60 715
Mounting position: horizontal
Operating / Storage temperature: -49 to +158°F (-45 to +70°C)
Protection class / Protection type: I (grounded) / IP20
Axial fan, ball bearing service life: 50,000h at 77°F (25°C)
Axial fan connection: 2-pole terminal AWG 14 max. (2.5mm2), terminals L2/N2