Technical Document
Specifications
Brand
STEGOOutput Power
15W
Supply Voltage
140 → 250V ac
Surface Temperature
60°C
Depth
50mm
Height
65mm
Width
70mm
Country of Origin
Germany
Product details
Convection
Large surface area, anodised aluminium heaters with long service life and no mechanical parts. They have class I insulation. Surface mounting clips are available separately. Protected to IP54
Comply with DIN VDE 0700 Part 1 and EN60335/1
Tropicalised
Self regulating PCT heating elements
500mm long silicone covered supply leads.
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
AED 190.76
AED 190.76 Each (ex VAT)
AED 200.30
AED 200.30 Each (inc. VAT)
1
AED 190.76
AED 190.76 Each (ex VAT)
AED 200.30
AED 200.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 190.76 |
10 - 24 | AED 183.39 |
25 - 49 | AED 174.69 |
50 - 99 | AED 162.59 |
100+ | AED 146.67 |
Technical Document
Specifications
Brand
STEGOOutput Power
15W
Supply Voltage
140 → 250V ac
Surface Temperature
60°C
Depth
50mm
Height
65mm
Width
70mm
Country of Origin
Germany
Product details
Convection
Large surface area, anodised aluminium heaters with long service life and no mechanical parts. They have class I insulation. Surface mounting clips are available separately. Protected to IP54
Comply with DIN VDE 0700 Part 1 and EN60335/1
Tropicalised
Self regulating PCT heating elements
500mm long silicone covered supply leads.
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.