Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STEGO Enclosure Heater, 24V ac/dc, 20W Output, <+85°C, 98mm x 38mm x 75mm

RS Stock No.: 182-9817Brand: STEGOManufacturers Part No.: 06030.1-00Distrelec Article No.: 30411438
brand-logo
View all in Enclosure Heaters

Technical Document

Specifications

Brand

STEGO

Output Power

20W

Supply Voltage

24V ac/dc

Surface Temperature

<+85°C

Depth

75mm

Height

98mm

Width

38mm

Series

CSK 060

Distrelec Product Id

30411438

Country of Origin

Germany

Stock information temporarily unavailable.

AED 231.00

AED 231.00 Each (ex VAT)

AED 242.55

AED 242.55 Each (inc. VAT)

STEGO Enclosure Heater, 24V ac/dc, 20W Output, <+85°C, 98mm x 38mm x 75mm

AED 231.00

AED 231.00 Each (ex VAT)

AED 242.55

AED 242.55 Each (inc. VAT)

STEGO Enclosure Heater, 24V ac/dc, 20W Output, <+85°C, 98mm x 38mm x 75mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 231.00
5+AED 215.56

Technical Document

Specifications

Brand

STEGO

Output Power

20W

Supply Voltage

24V ac/dc

Surface Temperature

<+85°C

Depth

75mm

Height

98mm

Width

38mm

Series

CSK 060

Distrelec Product Id

30411438

Country of Origin

Germany