Technical Document
Specifications
Brand
STEGODevice Type
Temperature and Humidity Sensor
Communication Protocol
Plug and Connect
Mounting Type
Mounting Clip
Height
20mm
Length
33.5mm
Weight
25g
Termination Type
M12 plug IEC
Number of Contacts
4 slots
Operating Distance
Various
Maximum Operating Temperature
+85°C
IP Rating
IP64
Country of Origin
Germany
AED 212.15
AED 212.15 Each (ex VAT)
AED 222.76
AED 222.76 Each (inc. VAT)
1
AED 212.15
AED 212.15 Each (ex VAT)
AED 222.76
AED 222.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | AED 212.15 |
2 - 4 | AED 201.55 |
5+ | AED 185.43 |
Technical Document
Specifications
Brand
STEGODevice Type
Temperature and Humidity Sensor
Communication Protocol
Plug and Connect
Mounting Type
Mounting Clip
Height
20mm
Length
33.5mm
Weight
25g
Termination Type
M12 plug IEC
Number of Contacts
4 slots
Operating Distance
Various
Maximum Operating Temperature
+85°C
IP Rating
IP64
Country of Origin
Germany