Technical Document
Specifications
Brand
STEGOOutput Power
30W
Input Power Rating
30W
Supply Voltage
120 → 240V ac/dc
Depth
25mm
Height
83mm
Width
76mm
Country of Origin
Germany
Stock information temporarily unavailable.
AED 180.70
AED 180.70 Each (ex VAT)
AED 189.74
AED 189.74 Each (inc. VAT)
STEGO Enclosure Heater, 120 → 240V ac/dc, 30W Output, 30W Input, 83mm x 76mm x 25mm
1
AED 180.70
AED 180.70 Each (ex VAT)
AED 189.74
AED 189.74 Each (inc. VAT)
STEGO Enclosure Heater, 120 → 240V ac/dc, 30W Output, 30W Input, 83mm x 76mm x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STEGOOutput Power
30W
Input Power Rating
30W
Supply Voltage
120 → 240V ac/dc
Depth
25mm
Height
83mm
Width
76mm
Country of Origin
Germany