STEGO Enclosure Heater, 120 → 240V ac/dc, 50W Output, 50W Input, 83mm x 76mm x 25mm

RS Stock No.: 270-9910Brand: STEGOManufacturers Part No.: 16404.9-00
brand-logo
View all in Enclosure Heaters

Technical Document

Specifications

Brand

STEGO

Output Power

50W

Input Power Rating

50W

Supply Voltage

120 → 240V ac/dc

Depth

25mm

Height

83mm

Width

76mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 339.31

AED 339.31 Each (ex VAT)

AED 356.28

AED 356.28 Each (inc. VAT)

STEGO Enclosure Heater, 120 → 240V ac/dc, 50W Output, 50W Input, 83mm x 76mm x 25mm

AED 339.31

AED 339.31 Each (ex VAT)

AED 356.28

AED 356.28 Each (inc. VAT)

STEGO Enclosure Heater, 120 → 240V ac/dc, 50W Output, 50W Input, 83mm x 76mm x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

STEGO

Output Power

50W

Input Power Rating

50W

Supply Voltage

120 → 240V ac/dc

Depth

25mm

Height

83mm

Width

76mm

Country of Origin

Germany