Steinbach & Vollman Stainless Steel Triangular Lock, 13mm Panel-to-Tongue, 20.2 x 22.2mm Cutout, Key Unlock

RS Stock No.: 341-0129Brand: Steinbach & VollmanManufacturers Part No.: 06801830
brand-logo
View all in Camlocks

Technical Document

Specifications

Unlock Method

Key

Panel To Tongue Depth

13mm

Panel Cut Out

20.2 x 22.2mm

Panel Cut Out Length

20.2mm

Panel Cut Out Width

22.2mm

Material

Stainless Steel

Country of Origin

Germany

Product details

Triangular Lock

Manufactured from 304 stainless steel
Available in a choice of 4 different grip lengths
6mm max panel thickness
Supplied fully assembled ready for installation
Particularly suitable for use in the food and transport industries
Cam lead-in ensures compression of sealing gasket
8mm Triangular Lock

AED 142.22

AED 142.22 Each (ex VAT)

AED 149.33

AED 149.33 Each (inc. VAT)

Steinbach & Vollman Stainless Steel Triangular Lock, 13mm Panel-to-Tongue, 20.2 x 22.2mm Cutout, Key Unlock

AED 142.22

AED 142.22 Each (ex VAT)

AED 149.33

AED 149.33 Each (inc. VAT)

Steinbach & Vollman Stainless Steel Triangular Lock, 13mm Panel-to-Tongue, 20.2 x 22.2mm Cutout, Key Unlock

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 142.22
5 - 9AED 135.03
10 - 29AED 127.84
30+AED 119.33

Technical Document

Specifications

Unlock Method

Key

Panel To Tongue Depth

13mm

Panel Cut Out

20.2 x 22.2mm

Panel Cut Out Length

20.2mm

Panel Cut Out Width

22.2mm

Material

Stainless Steel

Country of Origin

Germany

Product details

Triangular Lock

Manufactured from 304 stainless steel
Available in a choice of 4 different grip lengths
6mm max panel thickness
Supplied fully assembled ready for installation
Particularly suitable for use in the food and transport industries
Cam lead-in ensures compression of sealing gasket
8mm Triangular Lock