Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Steinbach & Vollman 1-way Control Cabinet Key, Square 7mm Capacity

RS Stock No.: 341-0286Brand: Steinbach & VollmanManufacturers Part No.: 0.95.0663.0
brand-logo

Technical Document

Specifications

Number of Key Profiles

1

Capacity

Square 7mm

Key Type

Control Cabinet Key

Product details

Cabinet Key

Handling Keys
White cB galvanized

Stock information temporarily unavailable.

AED 11.18

AED 11.18 Each (ex VAT)

AED 11.74

AED 11.74 Each (inc. VAT)

Steinbach & Vollman 1-way Control Cabinet Key, Square 7mm Capacity

AED 11.18

AED 11.18 Each (ex VAT)

AED 11.74

AED 11.74 Each (inc. VAT)

Steinbach & Vollman 1-way Control Cabinet Key, Square 7mm Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Key Profiles

1

Capacity

Square 7mm

Key Type

Control Cabinet Key

Product details

Cabinet Key

Handling Keys
White cB galvanized