Technical Document
Specifications
Brand
Steinbach & VollmanMaterial
Zinc
Hinge Type
Tee Hinge
Closing Type
Free Swinging
Length
54mm
Width
71mm
Thickness
3.5mm
Fixing Method
Screw
Country of Origin
Germany
Product details
Small 20mm Offset Hinge
Chrome plated die cast zinc alloy
12 kg loading
Stock information temporarily unavailable.
AED 331.90
AED 165.952 Each (In a Pack of 2) (ex VAT)
AED 348.50
AED 174.25 Each (In a Pack of 2) (inc. VAT)
Steinbach & Vollman Zinc Tee Hinge, Screw Fixing, 54mm x 71mm x 3.5mm
2
AED 331.90
AED 165.952 Each (In a Pack of 2) (ex VAT)
AED 348.50
AED 174.25 Each (In a Pack of 2) (inc. VAT)
Steinbach & Vollman Zinc Tee Hinge, Screw Fixing, 54mm x 71mm x 3.5mm
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 165.952 | AED 331.90 |
10 - 18 | AED 157.658 | AED 315.32 |
20 - 58 | AED 149.362 | AED 298.72 |
60+ | AED 139.388 | AED 278.78 |
Technical Document
Specifications
Brand
Steinbach & VollmanMaterial
Zinc
Hinge Type
Tee Hinge
Closing Type
Free Swinging
Length
54mm
Width
71mm
Thickness
3.5mm
Fixing Method
Screw
Country of Origin
Germany
Product details
Small 20mm Offset Hinge
Chrome plated die cast zinc alloy
12 kg loading