Steinbach & Vollman Stainless Steel Concealed Hinge, 60mm x 33mm x 2.5mm

Technical Document
Specifications
Brand
Steinbach & VollmanMaterial
Stainless Steel
Hinge Type
Concealed Hinge
Closing Type
Free Swinging
Length
60mm
Width
33mm
Thickness
2.5mm
Country of Origin
Germany
Product details
Concealed Enclosure Hinge - Light Duty
AED 158.02
AED 79.012 Each (In a Pack of 2) (ex VAT)
AED 165.92
AED 82.963 Each (In a Pack of 2) (inc. VAT)
2
AED 158.02
AED 79.012 Each (In a Pack of 2) (ex VAT)
AED 165.92
AED 82.963 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 79.012 | AED 158.02 |
10 - 18 | AED 75.022 | AED 150.04 |
20 - 58 | AED 71.138 | AED 142.28 |
60+ | AED 67.41 | AED 134.82 |
Technical Document
Specifications
Brand
Steinbach & VollmanMaterial
Stainless Steel
Hinge Type
Concealed Hinge
Closing Type
Free Swinging
Length
60mm
Width
33mm
Thickness
2.5mm
Country of Origin
Germany
Product details