Steinbach & Vollman Stainless Steel Square Lock, 26mm Panel-to-Tongue, 20.2 x 20.2mm Cutout, Key Unlock

Technical Document
Specifications
Brand
Steinbach & VollmanUnlock Method
Key
Panel To Tongue Depth
26mm
Panel Cut Out
20.2 x 20.2mm
Maximum Panel Thickness
8 mm, -
Panel Cut Out Length
20.2mm
Panel Cut Out Width
20.2mm
Material
Stainless Steel
Country of Origin
Germany
Product details
Square Lock
Manufactured from 304 stainless steel to withstand harsh environments
Available in a choice of 4 different grip lengths
Supplied fully assembled ready for installation
Particularly suitable for use in the medical, food and transport industries
Cam lead-in ensures compression of sealing gasket
For key see RS stock number 341-0286
AED 138.08
AED 138.08 Each (ex VAT)
AED 144.98
AED 144.98 Each (inc. VAT)
1
AED 138.08
AED 138.08 Each (ex VAT)
AED 144.98
AED 144.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 138.08 |
5 - 9 | AED 131.14 |
10 - 29 | AED 124.11 |
30+ | AED 115.87 |
Technical Document
Specifications
Brand
Steinbach & VollmanUnlock Method
Key
Panel To Tongue Depth
26mm
Panel Cut Out
20.2 x 20.2mm
Maximum Panel Thickness
8 mm, -
Panel Cut Out Length
20.2mm
Panel Cut Out Width
20.2mm
Material
Stainless Steel
Country of Origin
Germany
Product details
Square Lock
Manufactured from 304 stainless steel to withstand harsh environments
Available in a choice of 4 different grip lengths
Supplied fully assembled ready for installation
Particularly suitable for use in the medical, food and transport industries
Cam lead-in ensures compression of sealing gasket
For key see RS stock number 341-0286