Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Steinbach & Vollman Stainless Steel Triangular Lock, 20mm Panel-to-Tongue, 20.2 x 22.2mm Cutout, Key Unlock

RS Stock No.: 341-0135Brand: Steinbach & Vollman
brand-logo
View all in Camlocks

Technical Document

Specifications

Unlock Method

Key

Panel To Tongue Depth

20mm

Panel Cut Out

20.2 x 22.2mm

Panel Cut Out Length

20.2mm

Panel Cut Out Width

22.2mm

Material

Stainless Steel

Country of Origin

Germany

Product details

Triangular Lock

Manufactured from 304 stainless steel
Available in a choice of 4 different grip lengths
6mm max panel thickness
Supplied fully assembled ready for installation
Particularly suitable for use in the food and transport industries
Cam lead-in ensures compression of sealing gasket
8mm Triangular Lock

Stock information temporarily unavailable.

AED 138.08

AED 138.08 Each (ex VAT)

AED 144.98

AED 144.98 Each (inc. VAT)

Steinbach & Vollman Stainless Steel Triangular Lock, 20mm Panel-to-Tongue, 20.2 x 22.2mm Cutout, Key Unlock

AED 138.08

AED 138.08 Each (ex VAT)

AED 144.98

AED 144.98 Each (inc. VAT)

Steinbach & Vollman Stainless Steel Triangular Lock, 20mm Panel-to-Tongue, 20.2 x 22.2mm Cutout, Key Unlock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 138.08
5 - 9AED 131.14
10 - 29AED 124.11
30+AED 115.97

Technical Document

Specifications

Unlock Method

Key

Panel To Tongue Depth

20mm

Panel Cut Out

20.2 x 22.2mm

Panel Cut Out Length

20.2mm

Panel Cut Out Width

22.2mm

Material

Stainless Steel

Country of Origin

Germany

Product details

Triangular Lock

Manufactured from 304 stainless steel
Available in a choice of 4 different grip lengths
6mm max panel thickness
Supplied fully assembled ready for installation
Particularly suitable for use in the food and transport industries
Cam lead-in ensures compression of sealing gasket
8mm Triangular Lock