Steinbach & Vollman Stainless Steel Tumbler Lock, 13mm Panel-to-Tongue, 20.2 x 20.2mm Cutout, Key Unlock

RS Stock No.: 341-0185Brand: Steinbach & Vollman
brand-logo
View all in Camlocks

Technical Document

Specifications

Unlock Method

Key

Panel To Tongue Depth

13mm

Panel Cut Out

20.2 x 20.2mm

Maximum Panel Thickness

8 mm, -

Panel Cut Out Length

20.2mm

Panel Cut Out Width

20.2mm

Material

Stainless Steel

Country of Origin

Germany

Product details

Pin Lock

Manufactured from stainless steel to withstand the harshest environments
Available in a choice of 4 different grip lengths
Supplied fully assembled ready for installation
Particularly suitable for use in the medical, food, marine and transport industries
Cam lead-in ensures compression of sealing gasket

Stock information temporarily unavailable.

AED 142.22

AED 142.22 Each (ex VAT)

AED 149.33

AED 149.33 Each (inc. VAT)

Steinbach & Vollman Stainless Steel Tumbler Lock, 13mm Panel-to-Tongue, 20.2 x 20.2mm Cutout, Key Unlock

AED 142.22

AED 142.22 Each (ex VAT)

AED 149.33

AED 149.33 Each (inc. VAT)

Steinbach & Vollman Stainless Steel Tumbler Lock, 13mm Panel-to-Tongue, 20.2 x 20.2mm Cutout, Key Unlock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 142.22
5 - 9AED 135.03
10 - 29AED 127.84
30+AED 120.75

Technical Document

Specifications

Unlock Method

Key

Panel To Tongue Depth

13mm

Panel Cut Out

20.2 x 20.2mm

Maximum Panel Thickness

8 mm, -

Panel Cut Out Length

20.2mm

Panel Cut Out Width

20.2mm

Material

Stainless Steel

Country of Origin

Germany

Product details

Pin Lock

Manufactured from stainless steel to withstand the harshest environments
Available in a choice of 4 different grip lengths
Supplied fully assembled ready for installation
Particularly suitable for use in the medical, food, marine and transport industries
Cam lead-in ensures compression of sealing gasket