Technical Document
Specifications
Brand
SteinelGlue Stick Size
11.7mm
Corded/Cordless
Corded
Plug Type
Type G - British
Model
GluePRO 400 LCD
Flow Rate
1.5kg/h
Heater Power
400W
Country of Origin
Romania
Stock information temporarily unavailable.
AED 1,541.91
AED 1,541.91 Each (ex VAT)
AED 1,619.01
AED 1,619.01 Each (inc. VAT)
Steinel GluePRO 400 LCD Corded Glue Gun, 400W, 11.7mm, Type G - British
1
AED 1,541.91
AED 1,541.91 Each (ex VAT)
AED 1,619.01
AED 1,619.01 Each (inc. VAT)
Steinel GluePRO 400 LCD Corded Glue Gun, 400W, 11.7mm, Type G - British
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SteinelGlue Stick Size
11.7mm
Corded/Cordless
Corded
Plug Type
Type G - British
Model
GluePRO 400 LCD
Flow Rate
1.5kg/h
Heater Power
400W
Country of Origin
Romania