Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Steinel Glue Sticks 20 Sticks / 600 g 11mm

RS Stock No.: 179-7601Brand: SteinelManufacturers Part No.: 052409
brand-logo
View all in Glues

Technical Document

Specifications

Brand

Steinel

Glue Type

Glue Sticks

Package Size

20 Sticks / 600 g

Product Form

Stick

Length

300mm

Diameter

11mm

Maximum Operating Temperature

+130°C

Cure Time

80 s

Country of Origin

Romania

Stock information temporarily unavailable.

AED 181.64

AED 181.64 Each (ex VAT)

AED 190.72

AED 190.72 Each (inc. VAT)

Steinel Glue Sticks 20 Sticks / 600 g 11mm

AED 181.64

AED 181.64 Each (ex VAT)

AED 190.72

AED 190.72 Each (inc. VAT)

Steinel Glue Sticks 20 Sticks / 600 g 11mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 181.64
15 - 39AED 177.83
40+AED 173.71

Technical Document

Specifications

Brand

Steinel

Glue Type

Glue Sticks

Package Size

20 Sticks / 600 g

Product Form

Stick

Length

300mm

Diameter

11mm

Maximum Operating Temperature

+130°C

Cure Time

80 s

Country of Origin

Romania