Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Steinel GluePRO 300 Corded Glue Gun, 300W, 11.7mm, Type G - British

RS Stock No.: 179-7591Brand: SteinelManufacturers Part No.: 052683 240v
brand-logo
View all in Glue Guns

Technical Document

Specifications

Brand

Steinel

Glue Stick Size

11.7mm

Corded/Cordless

Corded

Plug Type

Type G - British

Model

GluePRO 300

Flow Rate

1.2kg/h

Heater Power

300W

Country of Origin

Romania

Stock information temporarily unavailable.

AED 1,142.27

AED 1,142.27 Each (ex VAT)

AED 1,199.38

AED 1,199.38 Each (inc. VAT)

Steinel GluePRO 300 Corded Glue Gun, 300W, 11.7mm, Type G - British

AED 1,142.27

AED 1,142.27 Each (ex VAT)

AED 1,199.38

AED 1,199.38 Each (inc. VAT)

Steinel GluePRO 300 Corded Glue Gun, 300W, 11.7mm, Type G - British
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Steinel

Glue Stick Size

11.7mm

Corded/Cordless

Corded

Plug Type

Type G - British

Model

GluePRO 300

Flow Rate

1.2kg/h

Heater Power

300W

Country of Origin

Romania