Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Steinel GluePRO 400 LCD Corded Glue Gun, 400W, 11.7mm, Euro Plug

RS Stock No.: 179-7599Brand: SteinelManufacturers Part No.: 052690 230v euro
brand-logo
View all in Glue Guns

Technical Document

Specifications

Brand

Steinel

Glue Stick Size

11.7mm

Corded/Cordless

Corded

Plug Type

Type C - Euro Plug

Model

GluePRO 400 LCD

Flow Rate

1.5kg/h

Heater Power

400W

Country of Origin

Romania

Stock information temporarily unavailable.

AED 1,575.70

AED 1,575.70 Each (ex VAT)

AED 1,654.48

AED 1,654.48 Each (inc. VAT)

Steinel GluePRO 400 LCD Corded Glue Gun, 400W, 11.7mm, Euro Plug

AED 1,575.70

AED 1,575.70 Each (ex VAT)

AED 1,654.48

AED 1,654.48 Each (inc. VAT)

Steinel GluePRO 400 LCD Corded Glue Gun, 400W, 11.7mm, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Steinel

Glue Stick Size

11.7mm

Corded/Cordless

Corded

Plug Type

Type C - Euro Plug

Model

GluePRO 400 LCD

Flow Rate

1.5kg/h

Heater Power

400W

Country of Origin

Romania