Technical Document
Specifications
Brand
SteinelHeat Gun Part
Heat Gun
Maximum Airflow
150 → 500L/min
Wattage
2200W
Corded/Cordless
Corded
Voltage Rating
220 → 230V
Maximum Operating Temperature
630°C
Plug Type
European 2 pin
Model Number
089610
Country of Origin
Romania
AED 828.24
AED 828.24 1 Kit (ex VAT)
AED 869.65
AED 869.65 1 Kit (inc. VAT)
Steinel 089610 630°C max Corded Heat Gun, European 2 pin
1
AED 828.24
AED 828.24 1 Kit (ex VAT)
AED 869.65
AED 869.65 1 Kit (inc. VAT)
Steinel 089610 630°C max Corded Heat Gun, European 2 pin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SteinelHeat Gun Part
Heat Gun
Maximum Airflow
150 → 500L/min
Wattage
2200W
Corded/Cordless
Corded
Voltage Rating
220 → 230V
Maximum Operating Temperature
630°C
Plug Type
European 2 pin
Model Number
089610
Country of Origin
Romania
