Technical Document
Specifications
Brand
Stelvio KontekSeries
471
Pitch
2.54mm
Number Of Contacts
40
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
3.0A
Tail Pin Length
3.0mm
Mating Pin Length
6.0mm
Product details
Interkon Single Row Straight Strip Headers
Through-hole strips divisible to the desired length
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system
AED 23.10
AED 2.31 Each (In a Pack of 10) (ex VAT)
AED 24.26
AED 2.426 Each (In a Pack of 10) (inc. VAT)
10
AED 23.10
AED 2.31 Each (In a Pack of 10) (ex VAT)
AED 24.26
AED 2.426 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 190 | AED 2.31 | AED 23.10 |
200 - 740 | AED 1.942 | AED 19.42 |
750 - 2990 | AED 1.68 | AED 16.80 |
3000 - 5990 | AED 1.575 | AED 15.75 |
6000+ | AED 1.47 | AED 14.70 |
Technical Document
Specifications
Brand
Stelvio KontekSeries
471
Pitch
2.54mm
Number Of Contacts
40
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
3.0A
Tail Pin Length
3.0mm
Mating Pin Length
6.0mm
Product details
Interkon Single Row Straight Strip Headers
Through-hole strips divisible to the desired length
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system