Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stelvio Kontek MODUCOM Series Straight Through Hole Mount PCB Socket, 45-Contact, 1-Row, 2.54mm Pitch, Solder

RS Stock No.: 230-4900Brand: Stelvio KontekManufacturers Part No.: 613045156623
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Number Of Contacts

45

Number Of Rows

1

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

500 V

Series

MODUCOM

Contact Material

Bronze

Product details

MODUCOM Female Headers

Available in divisable strips of 45 ways for single row and 90 ways for double row
Tinned or gold plated contacts
Flammability rating UL94 V-0
PCB solder mounting to create parallel or perpendicular board to board connections

2.54mm Kontek Comatel HE14 IEC 603-8 Range

Tin plated board to board/board to wire interconnection system

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 34.23

AED 34.23 Each (ex VAT)

AED 35.94

AED 35.94 Each (inc. VAT)

Stelvio Kontek MODUCOM Series Straight Through Hole Mount PCB Socket, 45-Contact, 1-Row, 2.54mm Pitch, Solder

AED 34.23

AED 34.23 Each (ex VAT)

AED 35.94

AED 35.94 Each (inc. VAT)

Stelvio Kontek MODUCOM Series Straight Through Hole Mount PCB Socket, 45-Contact, 1-Row, 2.54mm Pitch, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19AED 34.23
20 - 74AED 28.40
75 - 299AED 23.99
300 - 599AED 22.26
600+AED 20.79

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

45

Number Of Rows

1

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

500 V

Series

MODUCOM

Contact Material

Bronze

Product details

MODUCOM Female Headers

Available in divisable strips of 45 ways for single row and 90 ways for double row
Tinned or gold plated contacts
Flammability rating UL94 V-0
PCB solder mounting to create parallel or perpendicular board to board connections

2.54mm Kontek Comatel HE14 IEC 603-8 Range

Tin plated board to board/board to wire interconnection system

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more