Stelvio Kontek 4-Way IDC Connector Socket for Cable Mount, 1-Row

RS Stock No.: 189-9463Brand: Stelvio KontekManufacturers Part No.: 661004151922
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Number Of Contacts

4

Number Of Rows

1

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

3A

Contact Plating

Tin

Series

Autocom

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

125.0°C

Voltage Rating

500.0 V ac

Housing Material

PET

Contact Material

Phosphor Bronze

Product details

Autocom HE14 90° IDC Connectors

Single row IDC connectors with right angle exit for flat or single wire cables
No special prepration of cables required
Can be assembled by hand
Double blade contacts
Rated at 3A/1000V
Flammabilty rating UL94 V-0

Standards

HE14, IEC 603-8

2.54mm Kontek Comatel HE14 IEC 603-8 Range

Tin plated board to board/board to wire interconnection system

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 26.51

AED 5.302 Each (In a Pack of 5) (ex VAT)

AED 27.84

AED 5.567 Each (In a Pack of 5) (inc. VAT)

Stelvio Kontek 4-Way IDC Connector Socket for Cable Mount, 1-Row

AED 26.51

AED 5.302 Each (In a Pack of 5) (ex VAT)

AED 27.84

AED 5.567 Each (In a Pack of 5) (inc. VAT)

Stelvio Kontek 4-Way IDC Connector Socket for Cable Mount, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120AED 5.302AED 26.51
125 - 370AED 4.83AED 24.15
375 - 995AED 4.252AED 21.26
1000 - 1995AED 3.832AED 19.16
2000+AED 3.57AED 17.85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

4

Number Of Rows

1

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

3A

Contact Plating

Tin

Series

Autocom

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

125.0°C

Voltage Rating

500.0 V ac

Housing Material

PET

Contact Material

Phosphor Bronze

Product details

Autocom HE14 90° IDC Connectors

Single row IDC connectors with right angle exit for flat or single wire cables
No special prepration of cables required
Can be assembled by hand
Double blade contacts
Rated at 3A/1000V
Flammabilty rating UL94 V-0

Standards

HE14, IEC 603-8

2.54mm Kontek Comatel HE14 IEC 603-8 Range

Tin plated board to board/board to wire interconnection system

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in