Technical Document
Specifications
Brand
Stelvio KontekNumber Of Contacts
10
Number Of Rows
1
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
3A
Contact Plating
Tin
Series
Autocom
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
125.0°C
Voltage Rating
500.0 V ac
Housing Material
PET
Contact Material
Phosphor Bronze
Product details
Autocom HE14 90° IDC Connectors
Single row IDC connectors with right angle exit for flat or single wire cables
No special prepration of cables required
Can be assembled by hand
Double blade contacts
Rated at 3A/1000V
Flammabilty rating UL94 V-0
Standards
HE14, IEC 603-8
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system
AED 54.60
AED 10.92 Each (In a Pack of 5) (ex VAT)
AED 57.33
AED 11.466 Each (In a Pack of 5) (inc. VAT)
5
AED 54.60
AED 10.92 Each (In a Pack of 5) (ex VAT)
AED 57.33
AED 11.466 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 10.92 | AED 54.60 |
125 - 370 | AED 9.765 | AED 48.82 |
375 - 995 | AED 8.715 | AED 43.58 |
1000 - 1995 | AED 7.612 | AED 38.06 |
2000+ | AED 7.14 | AED 35.70 |
Technical Document
Specifications
Brand
Stelvio KontekNumber Of Contacts
10
Number Of Rows
1
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
3A
Contact Plating
Tin
Series
Autocom
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
125.0°C
Voltage Rating
500.0 V ac
Housing Material
PET
Contact Material
Phosphor Bronze
Product details
Autocom HE14 90° IDC Connectors
Single row IDC connectors with right angle exit for flat or single wire cables
No special prepration of cables required
Can be assembled by hand
Double blade contacts
Rated at 3A/1000V
Flammabilty rating UL94 V-0
Standards
HE14, IEC 603-8
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system