Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Steute General Purpose Changeover Foot Switch - Polyamide Case Material, 1-pole change-over contact, 5A Contact

RS Stock No.: 283-7585Brand: SteuteManufacturers Part No.: KF 1PWDistrelec Article No.: 13588641
View all in Foot Switches

Technical Document

Specifications

Brand

Steute

Series

KF

Contact Configuration

1-pole change-over contact

Switch Operation

Changeover

Case Material

Polyamide

Contact Voltage Rating AC

250V

Contact Voltage Rating (AC)

250V

Contact Voltage Rating DC

250V

Contact Voltage Rating (DC)

250V

Contact Current Rating

5A

Switch Environment

General Purpose

Distrelec Product Id

13588641

Country of Origin

Germany

Stock information temporarily unavailable.

AED 398.58

AED 398.58 Each (ex VAT)

AED 418.51

AED 418.51 Each (inc. VAT)

Steute General Purpose Changeover Foot Switch - Polyamide Case Material, 1-pole change-over contact, 5A Contact

AED 398.58

AED 398.58 Each (ex VAT)

AED 418.51

AED 418.51 Each (inc. VAT)

Steute General Purpose Changeover Foot Switch - Polyamide Case Material, 1-pole change-over contact, 5A Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Steute

Series

KF

Contact Configuration

1-pole change-over contact

Switch Operation

Changeover

Case Material

Polyamide

Contact Voltage Rating AC

250V

Contact Voltage Rating (AC)

250V

Contact Voltage Rating DC

250V

Contact Voltage Rating (DC)

250V

Contact Current Rating

5A

Switch Environment

General Purpose

Distrelec Product Id

13588641

Country of Origin

Germany