Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stieber CSK 20-M Sprag Clutch Bearing 20mm I.D., 47mm O.D., 14mm Race Width

RS Stock No.: 146-5246Brand: StieberManufacturers Part No.: CSK 20-M
brand-logo
View all in Sprag Clutch Bearings

Technical Document

Specifications

Brand

Stieber

Inside Diameter

20mm

Outside Diameter

47mm

Torque

50Nm

Race Width

14mm

Series

6204

Over-running Speed

6000rpm

Dynamic Load Rating

9.4kN

Static Load Rating

4.46kN

Keyway

None

Drag Torque

1.3Ncm

Stock information temporarily unavailable.

AED 506.00

AED 506.00 Each (ex VAT)

AED 531.30

AED 531.30 Each (inc. VAT)

Stieber CSK 20-M Sprag Clutch Bearing 20mm I.D., 47mm O.D., 14mm Race Width

AED 506.00

AED 506.00 Each (ex VAT)

AED 531.30

AED 531.30 Each (inc. VAT)

Stieber CSK 20-M Sprag Clutch Bearing 20mm I.D., 47mm O.D., 14mm Race Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 506.00
5+AED 485.78

Technical Document

Specifications

Brand

Stieber

Inside Diameter

20mm

Outside Diameter

47mm

Torque

50Nm

Race Width

14mm

Series

6204

Over-running Speed

6000rpm

Dynamic Load Rating

9.4kN

Static Load Rating

4.46kN

Keyway

None

Drag Torque

1.3Ncm