STMicroelectronics 1.5KE30A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-201

RS Stock No.: 486-4296Brand: STMicroelectronicsManufacturers Part No.: 1.5KE30A
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

53.5V

Minimum Breakdown Voltage

28.5V

Mounting Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage

25.6V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

187A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

9.5 x 5.3 x 5.3mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Height

5.3mm

Test Current

1mA

Length

9.5mm

Width

5.3mm

Product details

Transil™ TVS Axial Unidirectional 1500W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 18.38

AED 3.675 Each (In a Pack of 5) (ex VAT)

AED 19.30

AED 3.859 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics 1.5KE30A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-201
Select packaging type

AED 18.38

AED 3.675 Each (In a Pack of 5) (ex VAT)

AED 19.30

AED 3.859 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics 1.5KE30A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-201
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20AED 3.675AED 18.38
25 - 45AED 3.465AED 17.32
50 - 120AED 3.098AED 15.49
125 - 245AED 2.835AED 14.18
250+AED 2.73AED 13.65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

53.5V

Minimum Breakdown Voltage

28.5V

Mounting Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage

25.6V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

187A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

9.5 x 5.3 x 5.3mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Height

5.3mm

Test Current

1mA

Length

9.5mm

Width

5.3mm

Product details

Transil™ TVS Axial Unidirectional 1500W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more