Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics 1.5KE33CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-201

RS Stock No.: 486-4319Brand: STMicroelectronicsManufacturers Part No.: 1.5KE33CA
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

59V

Minimum Breakdown Voltage

31.4V

Mounting Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage

28.2V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

169A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

9.5 x 5.3 x 5.3mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Height

5.3mm

Test Current

1mA

Length

9.5mm

Width

5.3mm

Product details

Transil™ TVS Axial Bidirectional 1500W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 18.64

AED 3.728 Each (In a Pack of 5) (ex VAT)

AED 19.57

AED 3.914 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics 1.5KE33CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-201
Select packaging type

AED 18.64

AED 3.728 Each (In a Pack of 5) (ex VAT)

AED 19.57

AED 3.914 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics 1.5KE33CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-201
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 3.728AED 18.64
25 - 45AED 3.518AED 17.59
50 - 120AED 3.15AED 15.75
125 - 245AED 2.888AED 14.44
250+AED 2.782AED 13.91

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

59V

Minimum Breakdown Voltage

31.4V

Mounting Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage

28.2V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

169A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

9.5 x 5.3 x 5.3mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Height

5.3mm

Test Current

1mA

Length

9.5mm

Width

5.3mm

Product details

Transil™ TVS Axial Bidirectional 1500W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in