STMicroelectronics 1.5KE62CA, Bi-Directional TVS Diode, 1500W, 2-Pin 1.5KE

RS Stock No.: 486-4410PBrand: STMicroelectronicsManufacturers Part No.: 1.5KE62CA
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

111V

Minimum Breakdown Voltage

58.9V

Mounting Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage

53V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

90A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

9.5 x 5.3 x 5.3mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Height

5.3mm

Test Current

1mA

Length

9.5mm

Width

5.3mm

Product details

Transil™ TVS Axial Bidirectional 1500W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied as a Tape) (ex VAT)

STMicroelectronics 1.5KE62CA, Bi-Directional TVS Diode, 1500W, 2-Pin 1.5KE
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

STMicroelectronics 1.5KE62CA, Bi-Directional TVS Diode, 1500W, 2-Pin 1.5KE

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

111V

Minimum Breakdown Voltage

58.9V

Mounting Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage

53V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

90A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

9.5 x 5.3 x 5.3mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Height

5.3mm

Test Current

1mA

Length

9.5mm

Width

5.3mm

Product details

Transil™ TVS Axial Bidirectional 1500W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more