Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
DO-201AD
Maximum Continuous Forward Current
3A
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
950mV
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Diameter
5.3mm
Peak Non-Repetitive Forward Surge Current
80A
Country of Origin
China
Product details
Schottky Barrier Diodes, 2A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
AED 24.94
AED 0.998 Each (In a Pack of 25) (ex VAT)
AED 26.19
AED 1.048 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 24.94
AED 0.998 Each (In a Pack of 25) (ex VAT)
AED 26.19
AED 1.048 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | AED 0.998 | AED 24.94 |
125 - 225 | AED 0.945 | AED 23.62 |
250 - 600 | AED 0.84 | AED 21.00 |
625 - 1225 | AED 0.788 | AED 19.69 |
1250+ | AED 0.788 | AED 19.69 |
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
DO-201AD
Maximum Continuous Forward Current
3A
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
950mV
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Diameter
5.3mm
Peak Non-Repetitive Forward Surge Current
80A
Country of Origin
China
Product details