Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics 2N3055 NPN Bipolar Transistor, 15 A, 60 V, 3-Pin TO-3

RS Stock No.: 486-4476Brand: STMicroelectronicsManufacturers Part No.: 2N3055
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

15 A

Maximum Collector Emitter Voltage

60 V

Package Type

TO-3

Mounting Type

Through Hole

Maximum Power Dissipation

115 W

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

7 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

8.7 x 39.5 x 26.2mm

Maximum Operating Temperature

+200 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

STMicroelectronics 2N3055 NPN Bipolar Transistor, 15 A, 60 V, 3-Pin TO-3

P.O.A.

Each (In a Pack of 5) (ex VAT)

STMicroelectronics 2N3055 NPN Bipolar Transistor, 15 A, 60 V, 3-Pin TO-3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

15 A

Maximum Collector Emitter Voltage

60 V

Package Type

TO-3

Mounting Type

Through Hole

Maximum Power Dissipation

115 W

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

7 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

8.7 x 39.5 x 26.2mm

Maximum Operating Temperature

+200 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in