Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
4A
Mounting Type
Surface Mount
Package Type
DPAK
Maximum Gate Trigger Current
35mA
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
32A
Pin Count
3
Maximum Gate Trigger Voltage
1.1V
Maximum Holding Current
25mA
Dimensions
6.73 x 6.22 x 2.4mm
Length
6.73mm
Width
6.22mm
Height
2.4mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Country of Origin
China
AED 228.38
AED 3.045 Each (In a Tube of 75) (ex VAT)
AED 239.80
AED 3.197 Each (In a Tube of 75) (inc. VAT)
75
AED 228.38
AED 3.045 Each (In a Tube of 75) (ex VAT)
AED 239.80
AED 3.197 Each (In a Tube of 75) (inc. VAT)
Stock information temporarily unavailable.
75
Stock information temporarily unavailable.
| Quantity | Unit price | Per Tube |
|---|---|---|
| 75 - 75 | AED 3.045 | AED 228.38 |
| 150 - 300 | AED 2.835 | AED 212.62 |
| 375+ | AED 2.73 | AED 204.75 |
Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
4A
Mounting Type
Surface Mount
Package Type
DPAK
Maximum Gate Trigger Current
35mA
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
32A
Pin Count
3
Maximum Gate Trigger Voltage
1.1V
Maximum Holding Current
25mA
Dimensions
6.73 x 6.22 x 2.4mm
Length
6.73mm
Width
6.22mm
Height
2.4mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Country of Origin
China


