STMicroelectronics Surface Mount, 3-pin, TRIAC, 800V, Gate Trigger 1V 800V

RS Stock No.: 877-2570Brand: STMicroelectronicsManufacturers Part No.: ACST830-8GTR
brand-logo
View all in TRIACs

Technical Document

Specifications

Rated Average On-State Current

8A

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Maximum Gate Trigger Current

30mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

84A

Pin Count

3

Maximum Gate Trigger Voltage

1V

Repetitive Peak Forward Blocking Voltage

800V

Maximum Holding Current

30mA

Dimensions

10.4 x 9.35 x 4.6mm

Length

10.4mm

Width

9.35mm

Height

4.6mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

1mA

Peak On-State Voltage

1.5V

Country of Origin

China

Product details

Over-Voltage Protected AC Switch TRIAC, ACST Series, STMicroelectronics

The ACST Series are static-switch semiconductors for Alternating Current (AC). They are simple-to-drive, sensitive-gate devices with highly inductive load switch-off capability. They embed a Triac structure with a high voltage clamping device to absorb the inductive turn off energy and withstand line transients.

TRIACs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 43.05

AED 8.61 Each (In a Pack of 5) (ex VAT)

AED 45.20

AED 9.04 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics Surface Mount, 3-pin, TRIAC, 800V, Gate Trigger 1V 800V
Select packaging type

AED 43.05

AED 8.61 Each (In a Pack of 5) (ex VAT)

AED 45.20

AED 9.04 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics Surface Mount, 3-pin, TRIAC, 800V, Gate Trigger 1V 800V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20AED 8.61AED 43.05
25 - 45AED 8.085AED 40.42
50 - 120AED 7.665AED 38.32
125 - 245AED 7.245AED 36.22
250+AED 6.878AED 34.39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

8A

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Maximum Gate Trigger Current

30mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

84A

Pin Count

3

Maximum Gate Trigger Voltage

1V

Repetitive Peak Forward Blocking Voltage

800V

Maximum Holding Current

30mA

Dimensions

10.4 x 9.35 x 4.6mm

Length

10.4mm

Width

9.35mm

Height

4.6mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

1mA

Peak On-State Voltage

1.5V

Country of Origin

China

Product details

Over-Voltage Protected AC Switch TRIAC, ACST Series, STMicroelectronics

The ACST Series are static-switch semiconductors for Alternating Current (AC). They are simple-to-drive, sensitive-gate devices with highly inductive load switch-off capability. They embed a Triac structure with a high voltage clamping device to absorb the inductive turn off energy and withstand line transients.

TRIACs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more