Technical Document
Specifications
Brand
STMicroelectronicsMaximum Continuous Drain Current
488 A
Maximum Drain Source Voltage
1200 V
Package Type
ACEPACK DRIVE
Series
ADP
Mounting Type
Surface Mount
Pin Count
9
Number of Elements per Chip
6
Country of Origin
China
Stock information temporarily unavailable.
AED 12,337.66
AED 12,337.66 Each (ex VAT)
AED 12,954.54
AED 12,954.54 Each (inc. VAT)
STMicroelectronics ADP Hex MOSFET, 488 A, 1200 V, 9-Pin ACEPACK DRIVE ADP480120W3
1
AED 12,337.66
AED 12,337.66 Each (ex VAT)
AED 12,954.54
AED 12,954.54 Each (inc. VAT)
STMicroelectronics ADP Hex MOSFET, 488 A, 1200 V, 9-Pin ACEPACK DRIVE ADP480120W3
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Continuous Drain Current
488 A
Maximum Drain Source Voltage
1200 V
Package Type
ACEPACK DRIVE
Series
ADP
Mounting Type
Surface Mount
Pin Count
9
Number of Elements per Chip
6
Country of Origin
China