Technical Document
Specifications
Brand
STMicroelectronicsPackage Type
HTSSOP
Display Type
LED
Number of Pins
24
Supply Voltage
5 V
Maximum Supply Current
1mA
Minimum Operating Temperature
-40°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+150°C
Width
4.5mm
Height
1.05mm
Length
7.9mm
Width
4.5mm
Output Voltage
19 V
Country of Origin
Philippines
AED 19,818.75
AED 7.928 Each (On a Reel of 2500) (ex VAT)
AED 20,809.69
AED 8.324 Each (On a Reel of 2500) (inc. VAT)
2500
AED 19,818.75
AED 7.928 Each (On a Reel of 2500) (ex VAT)
AED 20,809.69
AED 8.324 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsPackage Type
HTSSOP
Display Type
LED
Number of Pins
24
Supply Voltage
5 V
Maximum Supply Current
1mA
Minimum Operating Temperature
-40°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+150°C
Width
4.5mm
Height
1.05mm
Length
7.9mm
Width
4.5mm
Output Voltage
19 V
Country of Origin
Philippines