Technical Document
Specifications
Brand
STMicroelectronicsNumber of Outputs
1
Number of Inputs
1
Mounting Type
Surface Mount
Package Type
SO-N
Pin Count
16
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
9.88 x 3.93 x 1.56mm
Stock information temporarily unavailable.
AED 202.12
AED 4.042 Each (In a Tube of 50) (ex VAT)
AED 212.23
AED 4.244 Each (In a Tube of 50) (inc. VAT)
STMicroelectronics ALTAIR04-900 Power Switch IC 16-Pin, SO-N
50
AED 202.12
AED 4.042 Each (In a Tube of 50) (ex VAT)
AED 212.23
AED 4.244 Each (In a Tube of 50) (inc. VAT)
STMicroelectronics ALTAIR04-900 Power Switch IC 16-Pin, SO-N
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | AED 4.042 | AED 202.12 |
100 - 450 | AED 3.098 | AED 154.88 |
500+ | AED 2.73 | AED 136.50 |
Technical Document
Specifications
Brand
STMicroelectronicsNumber of Outputs
1
Number of Inputs
1
Mounting Type
Surface Mount
Package Type
SO-N
Pin Count
16
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
9.88 x 3.93 x 1.56mm