Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics 6-Axis Surface Mount Sensor, LGA-14L, I2C, SPI, 14-Pin

RS Stock No.: 152-040PBrand: STMicroelectronicsManufacturers Part No.: ASM330LHHTR
brand-logo
View all in Motion Sensor ICs

Technical Document

Specifications

Sensor Type

Accelerometer, Gyroscope

Number of Axis

6

Technology

Inertial Sensor

Mounting Type

Surface Mount

Interface Type

I2C, SPI

Package Type

LGA-14L

Pin Count

14

Country of Origin

Malta

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

STMicroelectronics 6-Axis Surface Mount Sensor, LGA-14L, I2C, SPI, 14-Pin
Select packaging type

P.O.A.

STMicroelectronics 6-Axis Surface Mount Sensor, LGA-14L, I2C, SPI, 14-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Accelerometer, Gyroscope

Number of Axis

6

Technology

Inertial Sensor

Mounting Type

Surface Mount

Interface Type

I2C, SPI

Package Type

LGA-14L

Pin Count

14

Country of Origin

Malta

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more