50Ω STMicroelectronics Surface Mount Chip Balun

RS Stock No.: 163-7354Brand: STMicroelectronicsManufacturers Part No.: BALF-NRG-02D3
brand-logo
View all in Chip Baluns

Technical Document

Specifications

Unbalance Impedance

50Ω

Balance Impedance

50Ω

Maximum Insertion Loss

1.85dB

Mounting Type

Surface Mount

Pin Count

4

Length

1.385mm

Maximum Frequency

2.5GHz

Minimum Frequency

2400MHz

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

AED 3,937.50

AED 0.788 Each (On a Reel of 5000) (ex VAT)

AED 4,134.38

AED 0.827 Each (On a Reel of 5000) (inc. VAT)

50Ω STMicroelectronics Surface Mount Chip Balun

AED 3,937.50

AED 0.788 Each (On a Reel of 5000) (ex VAT)

AED 4,134.38

AED 0.827 Each (On a Reel of 5000) (inc. VAT)

50Ω STMicroelectronics Surface Mount Chip Balun

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Unbalance Impedance

50Ω

Balance Impedance

50Ω

Maximum Insertion Loss

1.85dB

Mounting Type

Surface Mount

Pin Count

4

Length

1.385mm

Maximum Frequency

2.5GHz

Minimum Frequency

2400MHz

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C