Technical Document
Specifications
Brand
STMicroelectronicsChip Balun Type
Filter Multilayer
Balance Impedance
50Ω
Maximum Insertion Loss
1.4dB
Pin Count
8
Country of Origin
China
Stock information temporarily unavailable.
AED 17.32
AED 3.465 Each (In a Pack of 5) (ex VAT)
AED 18.19
AED 3.638 Each (In a Pack of 5) (inc. VAT)
50Ω STMicroelectronics Chip Balun
Select packaging type
Standard
5
AED 17.32
AED 3.465 Each (In a Pack of 5) (ex VAT)
AED 18.19
AED 3.638 Each (In a Pack of 5) (inc. VAT)
50Ω STMicroelectronics Chip Balun
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 3.465 | AED 17.32 |
10 - 95 | AED 3.15 | AED 15.75 |
100 - 245 | AED 2.835 | AED 14.18 |
250 - 495 | AED 2.52 | AED 12.60 |
500+ | AED 2.258 | AED 11.29 |
Technical Document
Specifications
Brand
STMicroelectronicsChip Balun Type
Filter Multilayer
Balance Impedance
50Ω
Maximum Insertion Loss
1.4dB
Pin Count
8
Country of Origin
China