Technical Document
Specifications
Brand
STMicroelectronicsChip Balun Type
Filter Multilayer
Balance Impedance
50Ω
Maximum Insertion Loss
1.5dB
Pin Count
8
Country of Origin
China
AED 14.96
AED 2.992 Each (In a Pack of 5) (ex VAT)
AED 15.71
AED 3.142 Each (In a Pack of 5) (inc. VAT)
50Ω STMicroelectronics Chip Balun
Select packaging type
Standard
5
AED 14.96
AED 2.992 Each (In a Pack of 5) (ex VAT)
AED 15.71
AED 3.142 Each (In a Pack of 5) (inc. VAT)
50Ω STMicroelectronics Chip Balun
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 2.992 | AED 14.96 |
10 - 95 | AED 2.678 | AED 13.39 |
100 - 245 | AED 2.415 | AED 12.08 |
250 - 495 | AED 2.152 | AED 10.76 |
500+ | AED 1.942 | AED 9.71 |
Technical Document
Specifications
Brand
STMicroelectronicsChip Balun Type
Filter Multilayer
Balance Impedance
50Ω
Maximum Insertion Loss
1.5dB
Pin Count
8
Country of Origin
China