Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
3 A
Maximum Collector Emitter Voltage
80 V
Package Type
SOT-32
Mounting Type
Through Hole
Maximum Power Dissipation
1.25 W
Transistor Configuration
Single
Maximum Collector Base Voltage
80 V
Maximum Emitter Base Voltage
5 V
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
10.8 x 7.8 x 2.7mm
Product details
General Purpose NPN Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
AED 65.62
AED 1.312 Each (In a Tube of 50) (ex VAT)
AED 68.90
AED 1.378 Each (In a Tube of 50) (inc. VAT)
50
AED 65.62
AED 1.312 Each (In a Tube of 50) (ex VAT)
AED 68.90
AED 1.378 Each (In a Tube of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | AED 1.312 | AED 65.62 |
100 - 150 | AED 1.208 | AED 60.38 |
200 - 450 | AED 1.208 | AED 60.38 |
500 - 950 | AED 1.155 | AED 57.75 |
1000+ | AED 1.155 | AED 57.75 |
Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
3 A
Maximum Collector Emitter Voltage
80 V
Package Type
SOT-32
Mounting Type
Through Hole
Maximum Power Dissipation
1.25 W
Transistor Configuration
Single
Maximum Collector Base Voltage
80 V
Maximum Emitter Base Voltage
5 V
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
10.8 x 7.8 x 2.7mm
Product details
General Purpose NPN Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.