Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
3 A
Maximum Collector Emitter Voltage
80 V
Package Type
SOT-32
Mounting Type
Through Hole
Maximum Power Dissipation
1.25 W
Transistor Configuration
Single
Maximum Collector Base Voltage
80 V
Maximum Emitter Base Voltage
5 V
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
10.8 x 7.8 x 2.7mm
Product details
General Purpose NPN Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
AED 33.60
AED 1.68 Each (In a Pack of 20) (ex VAT)
AED 35.28
AED 1.764 Each (In a Pack of 20) (inc. VAT)
Standard
20
AED 33.60
AED 1.68 Each (In a Pack of 20) (ex VAT)
AED 35.28
AED 1.764 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | AED 1.68 | AED 33.60 |
100 - 180 | AED 1.575 | AED 31.50 |
200 - 480 | AED 1.47 | AED 29.40 |
500 - 980 | AED 1.418 | AED 28.35 |
1000+ | AED 1.365 | AED 27.30 |
Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
3 A
Maximum Collector Emitter Voltage
80 V
Package Type
SOT-32
Mounting Type
Through Hole
Maximum Power Dissipation
1.25 W
Transistor Configuration
Single
Maximum Collector Base Voltage
80 V
Maximum Emitter Base Voltage
5 V
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
10.8 x 7.8 x 2.7mm
Product details
General Purpose NPN Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.