STMicroelectronics BD237 NPN Transistor, 2 A, 80 V, 3-Pin SOT-32

RS Stock No.: 168-6174Brand: STMicroelectronicsManufacturers Part No.: BD237
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

80 V

Package Type

SOT-32

Mounting Type

Through Hole

Maximum Power Dissipation

25 W

Minimum DC Current Gain

25

Transistor Configuration

Single

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

3 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

10.8 x 7.8 x 2.7mm

Maximum Operating Temperature

+150 °C

Product details

NPN Power Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 91.88

AED 1.838 Each (In a Tube of 50) (ex VAT)

AED 96.47

AED 1.93 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics BD237 NPN Transistor, 2 A, 80 V, 3-Pin SOT-32

AED 91.88

AED 1.838 Each (In a Tube of 50) (ex VAT)

AED 96.47

AED 1.93 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics BD237 NPN Transistor, 2 A, 80 V, 3-Pin SOT-32
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
50 - 50AED 1.838AED 91.88
100 - 200AED 1.418AED 70.88
250 - 450AED 1.365AED 68.25
500 - 950AED 1.26AED 63.00
1000+AED 1.102AED 55.12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

80 V

Package Type

SOT-32

Mounting Type

Through Hole

Maximum Power Dissipation

25 W

Minimum DC Current Gain

25

Transistor Configuration

Single

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

3 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

10.8 x 7.8 x 2.7mm

Maximum Operating Temperature

+150 °C

Product details

NPN Power Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more